7-405 | Bernstein
Malerspachtel, 50 mm breit
Order No.: 02L6503
EAN: 4250838509145
MPN:
7-405
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.7481 €
100 pcs.
4.1650 €
250 pcs.
3.9984 €
*incl. VAT plus shipping costs
**Subject to prior sale
Painter spatula, 7-405, Bernstein
With conical forged blade and wooden handle
Features
- Blade width 50 mm
Technical specifications
Version | Painter spatula | |
Suitable for | Leaf and wooden handle | |
Blade width | 50 mm | |
Length | 215 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |