Skip to content Skip to navigation menu

Male connector, 8-pole, 2,54 mm, black, 103673-7


Order No.: 37P6840

Manufacturer: AMP

Series: AMPMODU

Manufacturer No.: 103673-7


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
34 €1.19 €1.00
828 €1.0472 €0.88
1656 €0.952 €0.80
5000 €0.714 €0.60
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  34
Multiple:  1

Inform yourself now about product 103673-7 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 103673-7, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 8 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 8
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No


Product specification

Technical features
3 A
2.54 mm
PCB connection
Male connector
black
Male
8-pole
angled
tin-plated
No
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMPMODU
Manufacturer number: 103673-7
Country of origin: Mexico
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

Substanz Lead  , 7439-92-1  , 231-100-4