Skip to content Skip to navigation menu

Male connector, 7-pole, 3,96 mm, natural, 1-1318301-4


Order No.: 34P7207

Manufacturer: AMP

Series: Economy Power

Manufacturer No.: 1-1318301-4


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
918 €0.33439 €0.281
1836 €0.30821 €0.259
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  918
Multiple:  1

Inform yourself now about product 1-1318301-4 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 1-1318301-4, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 7
  • Operating Temperature Range: -25 – 105 °C [-13 – 221 °F]
  • Rated current: 8 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline


Product specification

Technical features
8 A
3.96 mm
PCB connection
Male connector
nature
Male
250 V
7-pole
straight
tin-plated
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: Economy Power
Manufacturer number: 1-1318301-4
Country of origin: Czech Republic
Customs tariff number: 85366910

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)