1037040000 | Weidmüller

Pin header, 6 pole, pitch 3.81 mm, angled, black, 1037040000

Order No.: 50P3470
EAN: 4032248765607
MPN:
1037040000
SC-SMT 3.81/06/270F 3.2SN BK BX
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0698 €
50 pcs.
3.6652 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1037040000, Weidmüller

Printed Circuit Board Connector, flange, THT/THR solder termination, 3.81 mm, no. of poles: 6, 270°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 6 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead