Skip to content Skip to navigation menu

Male connector, 6-pole, 2,54 mm, black, 146130-2


Order No.: 37P5357

Manufacturer: AMP

Manufacturer No.: 146130-2


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
53 €0.7735 €0.65
1620 €0.7259 €0.61
3240 €0.6188 €0.52
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  53
Multiple:  1

Inform yourself now about product 146130-2 of AMP at Bürklin Elektronik!

Product specification

Technical features
3 A
2.54 mm
SMD
Male connector
black
Male
150 V
Yes
6-pole
straight
tin-plated
Yes
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 146130-2
Country of origin: Taiwan
Customs tariff number: 85366930

Product description

PCB Connection System, 146130-2, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No


technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)