Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Country of origin | US |
Customs tariff number | 85366930 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available