Skip to content Skip to navigation menu

Male connector, 6-pole, 2,54 mm, black, 103948-5


Order No.: 37P7139

Manufacturer: AMP

Manufacturer No.: 103948-5


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
15 €2.7846 €2.34
360 €2.4633 €2.07
720 €2.142 €1.80
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  15
Multiple:  1

Inform yourself now about product 103948-5 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 103948-5, AMP

Wire-to-Board, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline


Product specification

Technical features
3 A
2.54 mm
Crimp/IDC connection
Male connector
non equipped
black
Male
267 V
6-pole
straight
tin-plated
Tin-Lead
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 103948-5
Country of origin: Poland
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

Substanz Lead  , 7439-92-1  , 231-100-4