Skip to content Skip to navigation menu

Male connector, 6-pole, 2,54 mm, black, 103361-4


Order No.: 37P7499

Manufacturer: AMP

Series: AMPMODU

Manufacturer No.: 103361-4


Manufacturer's packaging: Tube with 29 piece(s)

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€1.8326

Price per piece(s) without VAT

€1.54

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1044
Multiple:  29

Inform yourself now about product 103361-4 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 103361-4, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 6
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without


Product specification

Technical features
3 A
2.54 mm
PCB connection
Male connector
black
Male
Yes
6-pole
angled
tin-plated
No
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMPMODU
Manufacturer number: 103361-4
Country of origin: United States
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)