Skip to content Skip to navigation menu

Male connector, 6-pole, 2,5 mm, natural, 930701501


Order No.: 20P6456

Manufacturer: Molex

Series: RAST 2.5

Manufacturer No.: 930701501
93070-1501


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.4756

Price per piece(s) without VAT

€0.41


15600 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  6000
Multiple:  1

Inform yourself now about product 930701501 of Molex at Bürklin Elektronik!

Product specification

Technical features
6 A
2.5 mm
Solder pin
Male connector
natural
Male
32 V
Yes
6-pole
straight
nickel-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: RAST 2.5
Manufacturer number: 930701501
93070-1501

Product description

MOLEX GWConnect 93070-1501 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 93070-1501 on our website.

General Information about MOLEX GWConnect 93070-1501

  • Molex Part Number: 0930701501
  • Product Family: PCB Headers
  • Description: Appli-Mate RAST 2.5 Header, Vertical, 6 Circuits, Tin (Sn) Plating, Glow Wire Capable, Positioning Keys None
  • Product Name: RAST 2.5
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 93070-1501

  • Circuits (maximum): 6
  • Pitch - Mating Interface: 2.50mm
  • Material - Metal: Brass
  • Material - Resin: Nylon
  • Plating min - Mating: 3.048m
  • Breakaway: No
  • Circuits (Loaded): 6
  • Color - Resin: Natural
  • Durability (mating cycles max): 10
  • First Mate / Last Break: No
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Nickel
  • Net Weight: 1.690/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.50mm
  • Packaging Type: Carton
  • Pitch - Termination Interface: 2.50mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -20C to +120C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 6.0A
  • Voltage - Maximum: 32V
  • Flammability: 94V-0
  • PC Tail Length: 3.30mm
  • Plating min - Termination: 3.048m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free