Skip to content Skip to navigation menu

Male connector, 50-pole, 2,54 mm, black, 1-103309-0


Order No.: 36P5351

Manufacturer: AMP

Series: AMP-LATCH

Manufacturer No.: 1-103309-0


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
12 €3.3558 €2.82
123 €2.9393 €2.47
245 €2.8441 €2.39
500 €2.7132 €2.28
1000 €2.4514 €2.06
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  12
Multiple:  1

Inform yourself now about product 1-103309-0 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 1-103309-0, AMP

Board-to-Board, Printed Circuit Board, Vertical, 50 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 50
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without


Product specification

Technical features
1 A
2.54 mm
PCB connection
Male connector
non equipped
black
Male
50-pole
straight
tin-plated
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMP-LATCH
Manufacturer number: 1-103309-0
Country of origin: United States
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

Substanz Lead  , 7439-92-1  , 231-100-4