1-316130-5 | AMP
Pin header, 5 pole, pitch 5.08 mm, angled, black, 1-316130-5
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
PCB Connection System, 1-316130-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: angled
- Number of positions: 5
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 15 A
- Centerline (Pitch): 5.08 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 15 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |