Skip to content Skip to navigation menu

Male connector, 4-pole, 2,54 mm, black, 10894042


Order No.: 16P5135

Manufacturer: Molex

Series: C-Grid

Manufacturer No.: 10894042
10-89-4042
70216-0235


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.406

Price per piece(s) without VAT

€0.35


316 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  10000
Multiple:  1

Inform yourself now about product 10894042 of Molex at Bürklin Elektronik!

Product specification

Technical features
3 A
2.54 mm
Solder pin
Male connector
black
Male
250 V
No
4-pole
angled
tin-plated
Yes
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: C-Grid
Manufacturer number: 10894042
10-89-4042
70216-0235

Product description

MOLEX GWConnect 10-89-4042 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 10-89-4042 on our website.

General Information about MOLEX GWConnect 10-89-4042

  • Molex Part Number: 0010894042
  • Product Family: PCB Headers
  • Description: 2.54mm Pitch C-Grid Breakaway Header, High Profile, Dual Row, Right Angle, 4 Circuits, 6.10mm Mating Pin Length, 0.38m Gold (Au) Selective Plating
  • Product Name: C-Grid
  • Application: Board-to-Board
  • Application: Signal
  • Application: Wire-to-Board
  • Engineering Number: 70216-0235

Technical Information and Product Attributes of MOLEX GWConnect 10-89-4042

  • Circuits (maximum): 4
  • Pitch - Mating Interface: 2.54mm
  • Material - Metal: Brass
  • Material - Metal (2): Phosphor Bronze
  • Material - Resin: Polyester
  • Plating min - Mating: 3.810m
  • Breakaway: Yes
  • Circuits (Loaded): 4
  • Color - Resin: Black
  • Durability (mating cycles max): 50
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 0.327/g
  • Number of Rows: 2
  • Orientation: Right Angle
  • PCB Locator: No
  • PCB Retention: None
  • Packaging Type: Tube
  • Polarized to PCB: No
  • Shrouded: No
  • Stackable: Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 3.0A
  • Voltage - Maximum: 250V
  • Flammability: 94V-0
  • PC Tail Length: 2.79mm
  • Plating min - Termination: 3.810m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free