Skip to content Skip to navigation menu

Male connector, 32-pole, 2,54 mm, black, 10897321


Order No.: 16P7657

Manufacturer: Molex

Series: C-Grid

Manufacturer No.: 10897321
10-89-7321
A-70280-0016


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€0.638

Price per piece(s) without VAT

€0.55

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1313
Multiple:  1

Inform yourself now about product 10897321 of Molex at Bürklin Elektronik!

Product specification

Technical features
3 A
2.54 mm
Solder pin
Male connector
black
Male
250 V
No
32-pole
straight
tin-plated
Yes
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: C-Grid
Manufacturer number: 10897321
10-89-7321
A-70280-0016

Product description

MOLEX GWConnect 10-89-7321 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 10-89-7321 on our website.

General Information about MOLEX GWConnect 10-89-7321

  • Molex Part Number: 0010897321
  • Product Family: PCB Headers
  • Description: 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 32 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
  • Product Name: C-Grid
  • Application: Board-to-Board
  • Application: Signal
  • Application: Wire-to-Board
  • Engineering Number: A-70280-0016

Technical Information and Product Attributes of MOLEX GWConnect 10-89-7321

  • Circuits (maximum): 32
  • Pitch - Mating Interface: 2.54mm
  • Material - Metal: Copper Alloy
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 3.810m
  • Breakaway: Yes
  • Circuits (Loaded): 32
  • Color - Resin: Black
  • Durability (mating cycles max): 25
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 1.971/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: No
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Bag
  • Polarized to PCB: No
  • Shrouded: No
  • Stackable: Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 3.0A
  • Voltage - Maximum: 250V
  • Flammability: 94V-0
  • PC Tail Length: 2.79mm
  • Plating min - Termination: 3.810m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free