09231326921 | Harting

Male connector, type 2C, 32 pole, a-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09231326921

Order No.: 52F8385
EAN: 4099891022488
MPN:
09231326921
09 23 132 6921
Series: DIN 41612
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.142 €

Male connector, 09231326921, Harting

Male connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Performance level 2
Connection solder pin
Design 2C
Contact type pin
contact surface gold-plated
Contact row assignment a-c
Rated current 2 A
Orientation angled
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Orientation
Contact row assignment
Design
Contact type
contact surface
Grid
Connection
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Orientation
Contact row assignment
Design
Contact type
contact surface
Grid
Connection
Rated current