1-102699-4 | AMP
Pin header, 30 pole, pitch 2.54 mm, straight, black, 1-102699-4
Order No.: 37P7384
EAN: 4099889967081
MPN:
1-102699-4
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 1-102699-4, AMP
Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 30 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 30
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated current | 3 A | |
Orientation | straight | |
Pin number | 30 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |