1862940000 | Weidmüller

Pin header, 3 pole, pitch 3.81 mm, straight, black, 1862940000

Order No.: 52P3673
EAN: 4032248428120
MPN:
1862940000
SC-SMT 3.81/03/180G 3.2SN BK BX
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 8 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
250 pcs.
0.8449 €
1250 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1862940000, Weidmüller

Board Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 3, 180°, 3.2 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 3 pole
Grid 3.81 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes