1037010000 | Weidmüller
Pin header, 3 pole, pitch 3.81 mm, angled, black, 1037010000
Order No.: 50P3467
EAN: 4032248765577
MPN:
1037010000
SC-SMT 3.81/03/270F 3.2SN BK BX
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3443 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1037010000, Weidmüller
PCB Connector, flange, THT/THR solder termination, 3.81 mm, no. of poles: 3, 270°, 3.2 mm, tin plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |