Skip to content Skip to navigation menu

Male connector, 3-pole, 2,54 mm, black, 104346-1


Order No.: 37P5812

Manufacturer: AMP

Manufacturer No.: 104346-1


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
10800 €0.12614 €0.106
21600 €0.10722 €0.0901
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10800
Multiple:  1

Inform yourself now about product 104346-1 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 104346-1, AMP

Board-to-Board, Printed Circuit Board, Breakaway, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No


Product specification

Technical features
3 A
2.54 mm
PCB connection
Male connector
black
Male
30 V
Yes
3-pole
straight
tin-plated
Yes
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 104346-1
Country of origin: China
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

Substanz Lead  , 7439-92-1  , 231-100-4