Skip to content Skip to navigation menu

Male connector, 20-pole, 3 mm, black, 440672002


Order No.: 19P2476

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 440672002
44067-2002


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€2.8536

Price per piece(s) without VAT

€2.46

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  324
Multiple:  1

Inform yourself now about product 440672002 of Molex at Bürklin Elektronik!

Product specification

Technical features
5 A
3 mm
Solder pin
Male connector
black
Male
250 V
Yes
20-pole
straight
tin-plated
No
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 440672002
44067-2002

Product description

MOLEX GWConnect 44067-2002 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 44067-2002 on our website.

General Information about MOLEX GWConnect 44067-2002

  • Molex Part Number: 0440672002
  • Product Family: PCB Headers
  • Description: Micro-Fit 3.0 Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 2 Circuits, 0.38m Gold (Au) Selective Plating
  • Product Name: Micro-Fit 3.0
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 44067-2002

  • Circuits (maximum): 20
  • Pitch - Mating Interface: 3.00mm
  • Material - Resin: High Temperature Thermoplastic
  • Breakaway: No
  • Circuits (Loaded): 20
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 2.737/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 3.56mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 3.00mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole - Kinked Pin
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 250V
  • PC Tail Length: 4.01mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free