Skip to content Skip to navigation menu

Male connector, 20-pole, 2,54 mm, black, 103310-5


Order No.: 36P5321

Manufacturer: AMP

Series: AMP-LATCH

Manufacturer No.: 103310-5


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
25 €1.666 €1.40
263 €1.5827 €1.33
525 €1.3685 €1.15
1000 €1.2733 €1.07
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 103310-5 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 103310-5, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 20 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 20
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without


Product specification

Technical features
1 A
2.54 mm
PCB connection
Male connector
non equipped
black
Male
Yes
20-pole
angled
tin-plated
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMP-LATCH
Manufacturer number: 103310-5
Country of origin: Czech Republic
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

Substanz Lead  , 7439-92-1  , 231-100-4