2429820000 | Weidmüller
Pin header, 2 pole, pitch 3.81 mm, angled, black, 2429820000
Order No.: 53P1110
EAN: 4050118439496
MPN:
2429820000
SC-SMT 3.81/02/90G 2.1SN BK RL
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 2429820000, Weidmüller
Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.81 mm, no. of poles: 2, 90°, 2.1 mm, black, tape (Ø 330 mm); Rs = 10
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |