Skip to content Skip to navigation menu

Male connector, 16-pole, 2,54 mm, black, 1-111382-6


Order No.: 36P7424

Manufacturer: AMP

Manufacturer No.: 1-111382-6


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
23 €1.7731 €1.49
875 €1.6541 €1.39
1750 €1.4875 €1.25
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  23
Multiple:  1

Inform yourself now about product 1-111382-6 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 1-111382-6, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2 mm [0.1 in]
  • PCB Mount Retention: With
  • Contact Layout: Inline


Product specification

Technical features
1 A
2.54 mm
PCB connection
Male connector
non equipped
black
Male
250 V
16-pole
straight
tin-plated
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1-111382-6
Country of origin: Czech Republic
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)