Skip to content Skip to navigation menu

Male connector, 16-pole, 2,5 mm, white, 1-1969582-6


Order No.: 34P7326

Manufacturer: TE Connectivity

Manufacturer No.: 1-1969582-6


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
60 €0.6783 €0.57
640 €0.6069 €0.51
1280 €0.54264 €0.456
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  60
Multiple:  1

Inform yourself now about product 1-1969582-6 of TE Connectivity at Bürklin Elektronik!

Product specification

Technical features
4.2 A
2.5 mm
Solder pin
Male connector
white
Male
150 V
16-pole
angled
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: TE Connectivity
Manufacturer number: 1-1969582-6
Country of origin: United Kingdom
Customs tariff number: 85366910

Product description



technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)