1037090000 | Weidmüller

Pin header, 11 pole, pitch 3.81 mm, angled, black, 1037090000

Order No.: 50P3475
EAN: 4032248765652
MPN:
1037090000
SC-SMT 3.81/11/270F 3.2SN BK BX
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2479 €

Male connector, 1037090000, Weidmüller

Printed Circuit Board Connector, flange, THT/THR solder termination, 3.81 mm, no. of poles: 11, 270°, 3.2 mm, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 11 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead