Skip to content Skip to navigation menu

Male connector, 10-pole, 2,54 mm, black, 104130-1


Order No.: 36P5364

Manufacturer: AMP

Series: AMP-LATCH

Manufacturer No.: 104130-1


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
7 €6.4141 €5.39
120 €5.8667 €4.93
240 €4.9147 €4.13
500 €4.6886 €3.94
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  7
Multiple:  1

Inform yourself now about product 104130-1 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 104130-1, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without


Product specification

Technical features
1 A
2.54 mm
PCB connection
Male connector
non equipped
black
Male
10-pole
angled
tin-plated
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMP-LATCH
Manufacturer number: 104130-1
Country of origin: United States
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)