Skip to content Skip to navigation menu

Male connector, 10-pole, 1,27 mm, black, 104068-2


Order No.: 37P7767

Manufacturer: AMP

Series: AMPMODU

Manufacturer No.: 104068-2


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
861 €1.2257 €1.03
1722 €0.9877 €0.83
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  861
Multiple:  1

Inform yourself now about product 104068-2 of AMP at Bürklin Elektronik!

Product description

PCB Connection System, 104068-2, AMP

10 SYSTEM 50 HDR DRST SHRD

Technical Data

  • Contact Type: Male
  • Housing Color: black
  • Number of positions: 10
  • Centerline (Pitch): 1.27 mm


Product specification

Technical features
3.6 A
1.27 mm
Solder pin
Male connector
black
Male
30 V
10-pole
straight
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Series: AMPMODU
Manufacturer number: 104068-2
Country of origin: United States
Customs tariff number: 85366930

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)