403-53020-51 | ept

Pin header, 20 pole, pitch 1.27 mm, straight, black, 403-53020-51

Order No.: 58F5211
EAN: 4099891003395
MPN:
403-53020-51
Series: One27
ept
default L
front L
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €
Technical specifications
Connection SMD
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Orientation straight
Pin number 20 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Original Packaging Reel with 280 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current