403-51012-51 | ept

Pin header, 12 pole, pitch 1.27 mm, angled, black, 403-51012-51

Order No.: 58F5218
EAN: 4099891003463
MPN:
403-51012-51
Series: One27
ept
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 30 pcs.
Leadtime: 6 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

Pin header, 403-51012-51, ept

Features

  • 12 pins
  • Right angled
  • SMT
  • Pitch 1.27 mm
  • Performance level 1
Technical specifications
Connection SMD
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Orientation angled
Pin number 12 pole
Grid 1.27 mm
Logistics
Country of origin CZ
Customs tariff number 85389099
Original Packaging Reel with 560 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 32 pole, pitch 1.27 mm, angled, black, 403-51032-51
Order No.:
 58F5222
Manufacturer:
 ept
Manufacturer SKU:
 403-51032-51
Available: 268 pcs. Leadtime: 7 Weeks **
Total Price: 3.37 € *
1 pcs.
3.3677 €
10 pcs.
2.9393 €
100 pcs.
2.5942 €
560 pcs.
2.3681 €
1120 pcs.
2.2729 €
32 pole
pin
equipped
gold-plated
pin header
1.27 mm
SMD
black
2
500 V
angled
1.4 A