Skip to content Skip to navigation menu

Male 90° 4 Pole 5 m


Order No.: 10P8708

Manufacturer: Brad Automation

Series: Micro-Push M12

Manufacturer No.: 1200658739
120065-8739
804007H09M050


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €17.1912 €14.82
4 €11.4608 €9.88
12 €11.1244 €9.59
24 €8.758 €7.55

24 piece(s) in 14 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1200658739 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
M12-Plug, angled
black
5 m
IP67
4-pole
250 V
open end
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Micro-Push M12
Manufacturer number: 1200658739
120065-8739
804007H09M050

Product description

MOLEX Brad Automation 120065-8739 with Engenieering Part Number 804007H09M050 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 120065-8739, also known with Engenieering Part Number 804007H09M050 on our website.

General Information about MOLEX Brad Automation 120065-8739 (Engineering Part Number: 804007H09M050)

  • Molex Part Number: 1200658739
  • Product Family: Industrial Cordsets
  • Description: Micro-Change (M12) Single-Ended Cordset, 4 Poles, Male (90) to Pigtail, 0.34mm3 PUR Ls0H Cable, 5.0m (16.40') Length
  • Product Name: Micro-Change (M12)
  • Engineering Number: 804007H09M050

Technical Information and Product Attributes of MOLEX Brad Automation 120065-8739 (Engineering Part Number: 804007H09M050)

  • IP Rating: IP67
  • Connector End A: Micro-Change (M12)
  • Connector End B: Pigtail
  • Material - Contact: Copper Alloy
  • Coupling Style: Threaded
  • Protocol: N/A
  • Type: Single Ended
  • Material - Connector Body: TPU
  • Net Weight: 166.645/g
  • Temperature Range - Operating: -25C to +80C
  • Wire Size AWG: N/A
  • Cable Diameter: "4.70mm (.185")"
  • Cable Length: 5.0m (16.40')
  • Current - Maximum per Contact: 4.0A
  • Color - Cable Jacket: Black
  • Gender: Male-Pigtail
  • Keyway: Single
  • LED Indicator: No
  • Material - Cable Jacket: PUR
  • Material - Coupling Nut: Nickel-plated Brass
  • Material - O-Ring: Fluoro-elastomer
  • Material - Plating Mating: Gold over Nickel
  • Orientation: 90 to Pigtail
  • Poles: 4
  • Wire/Cable Type: UL 21198
  • Voltage - Maximum: 250V AC/DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.07.2019)

You might also be interested in these products: