The GPS-Series are 2-4 channel, 180 to 200W output, linear DC power supplies. Overload and reverse polarity protection, and an output on/off switch keep the GPS-Series and their load safe from unexpected conditions. A High regulation (0.01%+3mV) and low ripple/noise (< 1mVrms, 5Hz~1MHz) are maintained for channel 1 and 2 in constant voltage mode. Automated cooling fan speed control minimizes fan noise according to load conditions, ensuring quiet operation. The GPS-Series are an ideal solution for lightweight, inexpensive bench-top or portable applications requiring high regulation and multiple outputs.. 4 Independent Isolated Output. Four"3 Digits" LED Displays. 0.01% Load and Line Regulation. Low Ripple and Noise. Tracking Operation and Auto Series/Parallel Operation. Output ON/OFF Switch. Output Voltage and Current Setting When Output Disable. Fan Speed Control Circuit to Minimize Fan Noise. Over Load and Reverse Polarity Protection. Optional European Jack Type Terminal
Number of outputs | 4 | |
Output voltage DC | 30 VDC | |
Output current | 3 A | |
Output current 2 | 3 A | |
Output current 3 | 1 A | |
Width | 255 mm | |
Input voltage AC | 100-230 VAC | |
Height | 145 mm | |
Power | 200 W | |
Depth | 265 mm |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available