Skip to content Skip to navigation menu

Magnifying glasses, 2 1, 49 g


Order No.: 07L2815

Manufacturer: Eschenbach

Series: MaxDetail

Manufacturer No.: 162451
maxDETAIL

EAN: 4048347202417


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €88.9952 €76.72
5 €84.448 €72.80
10 €82.4992 €71.12
30 €81.20 €70.00
150 €79.9008 €68.88
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 162451 of Eschenbach at Bürklin Elektronik!

Product specification

Technical features
Magnifying goggle
49 g
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Eschenbach
Series: MaxDetail
Manufacturer number: 162451
maxDETAIL
Country of origin: Germany
Customs tariff number: 90138090

Product description

Magnifier glasses, type Eschenbach MaxDetail.

With plug-on temple ends against slipping; Magnification factor: 2. Diopter compensation: ±3.0 dpt (separate adjustment on right/left. Field of vision: 15 cm diameter at 40 cm distance. Weight: 49 g. Supplied in hard foam case.

Type: 162451, magnifier glasses MaxDetail



technical documents


Technical Data Sheets
DE
Operating Instructions
DE EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)