Skip to content Skip to navigation menu

Magnifying glass, with illumination, 4 1, 30 mm, 120 mm


Order No.: 07L291


Ordering information: Please order batteries separately

RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €13.34 €11.50
5 €12.528 €10.80
10 €11.02 €9.50
in stock 10 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Hand magnifier
30 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: United States
Customs tariff number: 90138090

Product description

Magnifying glasses with illumination, type 100 Zwerg

with approx. magnification factor 4, break-proof, with integrated light source (2 micro cells 1.5 V). Magnifying glass size: 30 x 30 mm. Length overall: 120 mm.

Type: 100, magnifying glass without batteries



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)