Skip to content Skip to navigation menu

Magnifying glass with illumination, 3 1, 82 mm, 230 mm


Order No.: 07L292


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €32.712 €28.20
5 €30.392 €26.20
in stock 17 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Hand magnifier
82 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: United States
Customs tariff number: 90138090

Product description

Magnifying glasses with illumination, type 200 Standard
with approx. magnification factor 3, break-proof, with integrated light source (4 mignon cells 1.5 V). Magnifying glass D: 82 mm. Length overall: 230 mm.

Type: 200, magnifying glass without batteries



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)