158620 | Eschenbach
Magnifying glass with LED illumination, 5 1, 20, 58 mm
As a private customer, you can buy this item as soon as we have it back in stock.
Magnifiers with LED lighting, type Eschenbach powerlux
Auto-Off after 30 minutes, spot illumination with 2 SMD LEDs. Lens diameter: 58 mm. Scope of delivery: 3 Mignon batteries, hard foam case.
Technical attributes:
type: 158620, lens factor: 5x, diopter: 20 dpt, light color: cool white, color temperature: approx. 8000 K.
Version | hand magnifier | |
diameter | 58 mm | |
Magnification | 5 |
Country of origin | DE |
Customs tariff number | 90138080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |