113714000-00800676 | Waldmann
Magnifying lamp , LED, 3.5 dpt, 160, 240 V, 113714000-00800676
Unit Price (€ / pc.)
876.1851 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Magnifying lamp, TVD 750/940/DM, Waldmann
Magnifier lamp with maintenance-free LED technology
Features
- For strong, large-area and uniform illumination
- Good contrast vision and very good color recognition
- Light characteristic can be influenced by three-step switch
- Absolutely scratch-resistant glass magnifier
- 3D head joint
Technical specifications
Illuminant type | LED | |
Dioptrys | 3.5 dpt | |
ESD protection | No | |
Colour temperature | 4000 K | |
Weight | 3 kg | |
Power | 13 W | |
Lens diameter | 160 mm | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94054940 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |