Skip to content Skip to navigation menu

Magnifier lamp, E22080


Order No.: 07L3828

Manufacturer: Daylight

Manufacturer No.: E22080, WHITE
Ultra-Slim Magnifying Lamp XR


Ordering information: Supplied with lightbulb and bench clamp

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€226.20

Price per piece(s) without VAT

€195.00

in stock 2 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product E22080, WHITE of Daylight at Bürklin Elektronik!

Product specification

Technical features
4.9 kg
6,500 K
3 dpt
17.5 cm
28 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Daylight
Manufacturer number: E22080, WHITE
Ultra-Slim Magnifying Lamp XR
Country of origin: China
Customs tariff number: 94052099

Product description

Type: E22080, magnifier lamp

with head Joint

Lens diameter/magnification ratio: 17.5 cm/1.75

Illumination: energy-saving tube 28 W, natural light (equivalent to 150 W)

Supplied with table clamp and light source.



technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)