113460000 | Waldmann

Magnifier Luminaire SNLQ 54/2

Order No.: 07L4044
EAN: 4099891441401
MPN:
113460000
Waldmann
default L
Image may differ
Unit Price (€ / pc.)
886.3477 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
886.35 € *
Price list
Quantity
Price per unit*
1 pcs.
886.3477 €
3 pcs.
859.7631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnifier Luminaire SNLQ 54/2

The Waldmann SNLQ magnifying lamp has 2 ways of illuminating an object. Light and shadow allow you to use light incidence with significant shadow to recognize determined details. The SNLQ also provides completely shadow free light for example for assembly and inspection tasks. These features can be easily switched on and off.

Features and Benefits

• Illuminating bench magnifier

• Two lighting modes

• Maintenance free LED technology

• Steel tube body and plastic luminaire body

• Spring balanced arm

• Industrial Protection Rate: IP20

Technical specifications
Illuminant type LED
Dioptrys 3 dpt
ESD protection No
Colour temperature 4000 K
Weight 4.5 kg
Power 12 W
Rated voltage 240 V
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead