Skip to content Skip to navigation menu

Magnetic tool rack, 330 x 18 mm, 205012-40


Order No.: 07L202

EAN: 4250019108426


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €11.5884 €9.99
12 €10.4284 €8.99
24 €9.57 €8.25
in stock 31 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Bit holder
330 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: China
Customs tariff number: 85051910

Product description

Magnetic tool racks, type 205012-40.

Length: 330 mm. Height: 18 mm (without straps).

Type: 205012-40, magnetic tool rack



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Not relevant
SVHC  Free