Skip to content Skip to navigation menu

Magnetic tool rack, 310 x 40 mm, 206947-40


Order No.: 07L200

EAN: 0095421075799


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €12.18 €10.50
10 €10.846 €9.35
in stock 1 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Bit holder
310 mm
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: China
Customs tariff number: 85051910

Product description

Magnetic tool racks, type 206947-40.

Length: 310 mm. Height: 40 mm. Material: ABS.

Type: 206947-40, magnetic tool rack



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.07.2019)