34306 | Wiha
Bit holder, 1/4 inch, hexagon, L 150 mm, 34306
Unit Price (€ / pc.)
18.9686 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
16.6957 €
50 pcs.
15.5533 €
150 pcs.
14.8750 €
500 pcs.
14.1015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic bit holders, type Wiha 7143.
Magnetic, with lock ring, for bits to DIN 3126, ISO 1173; Form: E 6.3. Receptacle: stainless steel.
Type: 34306, bit holder, 150 mm
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 150 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |