Skip to content Skip to navigation menu

Magnet, 28.5 mm, 19 mm, 6.25 mm


Order No.: 28G7422

Manufacturer: Meder

Manufacturer No.: M21P/2


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.0532

Price per piece(s) without VAT

€1.77

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  160
Multiple:  160

Inform yourself now about product M21P/2 of Meder at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: Meder
Manufacturer number: M21P/2
Country of origin: Germany
Customs tariff number: 85051990

Product description

Magnet für Halleffektsensor MH21.

Remanenz: typ. 1240 mT, Koerzitivfeldstärke der magnetischen Flussdichte: typ. 51,7 kA/m, Werkstoff: AlNiCo, Maße: L 28, B 19, H 6,25 mm. Tabellenangaben: Typ, Ausführung.

Type: M21/P2, mit vertikalen Langlöchern



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: