1066712 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, straight, green, 1066712

Order No.: 65P0133
EAN: 4055626732855
MPN:
1066712
MSTBVA 2,5/10-G-5,08PA1-4,6-10
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 2,437 pcs.
Leadtime: 8 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
100 pcs.
2.2848 €
250 pcs.
2.1896 €
1000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1066712, PHOENIX CONTACT

PCB header with 10 pins, wave soldering, tin-plated, green.

Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 10 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes