ID0011 | LogiLink

MOUSE ID0011

Order No.: 10M1673
EAN: 4260113566626
MPN:
ID0011
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.1995 €
80 pcs.
6.4141 €
320 pcs.
6.0214 €
1000 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optical mouse, ID0011, LogiLink

Computer mouse with USB connection from LogiLink with optical sensor and 800 dpi scanning for highest precision and fast working. In addition to the timeless and elegant design, it is ideal for both right- and left-handed users. With the optical sensor it works on almost any surface and is maintenance-free.

Features

  • 3 programmable function keys
  • Works on almost any surface
  • Suitable for right- and left-handed users
  • Plug and play

Technical Data

  • Resolution: 800 dpi
  • Connection cable: 1,5 m
  • Suitable for: USB connector
Technical specifications
Connection USB
Version mouse
Colour black
Logistics
Country of origin CN
Customs tariff number 84716070
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes