SIR870ADP-T1-GE3 | Vishay

Vishay N channel TrenchFET power MOSFET, 100 V, 60 A, SOIC-8, SIR870ADP-T1-GE3

Order No.: 24S8214
EAN: 4099879033673
MPN:
SIR870ADP-T1-GE3
Series: SI
Vishay
default L
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.7850 €

N-channel MOSFETs, type Vishay Siliconix Si.

Technical attributes (type, voltage (VDS), resistance (RDSON), current ID (TC = 25°C), gate charge Qg, package): SiR870ADP, 100 V, 6.6 mohm, 60 A, 25.5 nC, PowerPAK SO-8

Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 6.3 mΩ
Gate Charge Qg @10V (nC) 8x10<sup>-8</sup> C
Enclosure SOIC-8
max. Voltage 100 V
Max. current 60 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 104 W
Logistics
Country of origin TW
Customs tariff number 85412900
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes