IRLML5103TRPBF | Infineon Technologies
Infineon Technologies P-channel HEXFET power MOSFET, -30 V, -760 mA, SOT-23, IRLML5103TRPBF
Order No.: 24S3362
EAN: 4099891645823
MPN:
IRLML5103TRPBF
SP001572946
No longer available from manufacturer
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Transistors series IRL.
Type: IRLML5103, SOT23
Technical specifications
Version | P-channel | |
drain-source on resistance RDS (on) max @VGS=10V | 600 mΩ | |
drain-source on resistance RDS (on) max @VGS=4,5V | 1 Ω | |
Gate Charge Qg @10V (nC) | 3.4x10<sup>-9</sup> C | |
Enclosure | SOT-23 | |
max. Voltage | -30 V | |
Max. current | -760 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Power loss | 540 mW |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |