BSP75NHUMA1 | Infineon Technologies
MOSFET NFET BSP75N
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Low side switch, BSP75NHUMA1, Infineon Technologies
The BSP75NHUMA1 is a N channel vertical power FET that is based on Smart SIPMOS technology. Fully protected by embedded protection functions.
Features
- Logic level input
- Input protection
- Short circuit protection
- Current limitation
Applications
- 24 V applications
- Relay driver
Technical specifications
Version | N channel | |
Output current | 700 mA | |
Enclosure | SOT-223 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85412900 |
MSL | MSL 3 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |