Skip to content Skip to navigation menu

MOLEX 98268-0331


Order No.: 20P3651

Manufacturer: Molex

Series: Premo-Flex FFC Jumper

Manufacturer No.: 982680331
98268-0331


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€1.9372

Price per piece(s) without VAT

€1.67


500 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  500
Multiple:  1

Inform yourself now about product 982680331 of Molex at Bürklin Elektronik!

Product specification

Technical features
152 mm
1.25 mm
Flex cable
60 V
-40 °C to 105 °C
26
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Premo-Flex FFC Jumper
Manufacturer number: 982680331
98268-0331
Country of origin: Germany

Product description

MOLEX GWConnect 98268-0331 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98268-0331 on our website.

General Information about MOLEX GWConnect 98268-0331

  • Molex Part Number: 0982680331
  • Product Family: Cable
  • Description: 1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
  • Product Name: Premo-FlexFFC Jumper

Technical Information and Product Attributes of MOLEX GWConnect 98268-0331

  • Net Weight: 3.415/g
  • Wire/Cable Type: Flat Flex Cable
  • Cable Length: 0.152m
  • Circuits (Loaded): 26
  • Packaging Type: Bag
  • Pitch - Termination Interface: 1.25mm
  • Temperature Range - Operating: -40C to +105C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 1.4A
  • Voltage - Maximum: 60V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free