Skip to content Skip to navigation menu

MOLEX 98268-0257


Order No.: 20P4657

Manufacturer: Molex

Series: Premo-Flex FFC Jumper

Manufacturer No.: 982680257
98268-0257


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€1.5776

Price per piece(s) without VAT

€1.36

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  500
Multiple:  1

Inform yourself now about product 982680257 of Molex at Bürklin Elektronik!

Product specification

Technical features
51 mm
1.25 mm
Flex cable
60 V
-40 °C to 105 °C
20
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Premo-Flex FFC Jumper
Manufacturer number: 982680257
98268-0257
Country of origin: Germany

Product description

MOLEX GWConnect 98268-0257 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98268-0257 on our website.

General Information about MOLEX GWConnect 98268-0257

  • Molex Part Number: 0982680257
  • Product Family: Cable
  • Description: 1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
  • Product Name: Premo-FlexFFC Jumper

Technical Information and Product Attributes of MOLEX GWConnect 98268-0257

  • Net Weight: 0.952/g
  • Wire/Cable Type: Flat Flex Cable
  • Cable Length: 0.051m
  • Circuits (Loaded): 20
  • Circuits (maximum): 20
  • Packaging Type: Bag
  • Pitch - Termination Interface: 1.25mm
  • Temperature Range - Operating: -40C to +105C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 1.4A
  • Voltage - Maximum: 60V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free