Skip to content Skip to navigation menu

MOLEX 98267-0869


Order No.: 20P3321

Manufacturer: Molex

Series: Premo-Flex FFC Jumper

Manufacturer No.: 982670869
98267-0869


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

Price per piece(s) without VAT

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  500
Multiple:  500

Inform yourself now about product 982670869 of Molex at Bürklin Elektronik!

Product specification

Technical features
203 mm
1 mm
Flex cable
60 V
-40 °C to 105 °C
17
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Premo-Flex FFC Jumper
Manufacturer number: 982670869
98267-0869
Country of origin: Germany

Product description

MOLEX GWConnect 98267-0869 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98267-0869 on our website.

General Information about MOLEX GWConnect 98267-0869

  • Molex Part Number: 0982670869
  • Product Family: Cable
  • Description: 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.203m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
  • Product Name: Premo-FlexFFC Jumper

Technical Information and Product Attributes of MOLEX GWConnect 98267-0869

  • Wire/Cable Type: Flat Flex Cable
  • Cable Length: 0.203m
  • Circuits (Loaded): 17
  • Circuits (maximum): 17
  • Packaging Type: Bag
  • Pitch - Termination Interface: 1.00mm
  • Temperature Range - Operating: -40C to +105C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 1.2A
  • Voltage - Maximum: 60V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free