Skip to content Skip to navigation menu

MOLEX 98267-0431


Order No.: 20P2083

Manufacturer: Molex

Series: Premo-Flex FFC Jumper

Manufacturer No.: 982670431
98267-0431


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.5404 €2.19
22 €1.7516 €1.51
625 €1.682 €1.45
1250 €1.6356 €1.41
2500 €1.5776 €1.36

915 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 982670431 of Molex at Bürklin Elektronik!

Product specification

Technical features
152 mm
1 mm
Flex cable
60 V
-40 °C to 105 °C
26
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Premo-Flex FFC Jumper
Manufacturer number: 982670431
98267-0431
Country of origin: Germany

Product description

MOLEX GWConnect 98267-0431 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 98267-0431 on our website.

General Information about MOLEX GWConnect 98267-0431

  • Molex Part Number: 0982670431
  • Product Family: Cable
  • Description: 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating
  • Product Name: Premo-FlexFFC Jumper

Technical Information and Product Attributes of MOLEX GWConnect 98267-0431

  • Net Weight: 2.922/g
  • Wire/Cable Type: Flat Flex Cable
  • Cable Length: 0.152m
  • Circuits (Loaded): 26
  • Packaging Type: Bag
  • Pitch - Termination Interface: 1.00mm
  • Temperature Range - Operating: -40C to +105C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 1.2A
  • Voltage - Maximum: 60V AC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free